Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MXP4KE400CAE3
MXP4KE400CAE3
Extended
* Images are for reference only
MXP4KE400CAE3
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MXP4KE400CAE3
JLCPCB Part #
C2632236
Package
DO-41(DO-204AL)
Description
1A 342V 380V 400W 548V TVS DO-41(DO-204AL) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageDO-41(DO-204AL)
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)400W
Clamping Voltage548V
PolarityBidirectional
Peak Pulse Current (Ipp)1A
Voltage - Breakdown380V
Reverse Stand-Off Voltage (Vrwm)342V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MXP4KE400CAE3
MXP4KE400CAE3

* Images are for reference only

MXP4KE400CAE3

Extended
Manufacturer

Microchip Tech

MFR.Part #
MXP4KE400CAE3
JLCPCB Part #
C2632236
Package
DO-41(DO-204AL)
Description
1A 342V 380V 400W 548V TVS DO-41(DO-204AL) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXP4KE400CAE3

* Images are for reference only

MXP4KE400CAE3
Extended
Manufacturer

Microchip Tech

MFR.Part #
MXP4KE400CAE3
JLCPCB Part #
C2632236
Package
DO-41(DO-204AL)
Description
1A 342V 380V 400W 548V TVS DO-41(DO-204AL) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXP4KE400CAE3 Specifications

MXP4KE400CAE3 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageDO-41(DO-204AL)
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)400W
Clamping Voltage548V
PolarityBidirectional
Peak Pulse Current (Ipp)1A
Voltage - Breakdown380V
Reverse Stand-Off Voltage (Vrwm)342V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXP4KE400CAE3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MXP4KE400CAE3 Schematic Symbol & PCB Footprint

The MXP4KE400CAE3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.