Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. JANTXV1N6113US
JANTXV1N6113US
Extended
* Images are for reference only
JANTXV1N6113US
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
JANTXV1N6113US
JLCPCB Part #
C2632217
Package
MELF-SQ(B)
Description
-55℃~+175℃ 15.2V 17.1A 18.05V 29.09V 500W Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS MELF-SQ(B) ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageMELF-SQ(B)
Operating Temperature-55℃~+175℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)500W
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage29.09V
PolarityBidirectional
Voltage - Breakdown18.05V
Reverse Stand-Off Voltage (Vrwm)15.2V
Peak Pulse Current (Ipp)17.1A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. JANTXV1N6113US
JANTXV1N6113US

* Images are for reference only

JANTXV1N6113US

Extended
Manufacturer

Microchip Tech

MFR.Part #
JANTXV1N6113US
JLCPCB Part #
C2632217
Package
MELF-SQ(B)
Description
-55℃~+175℃ 15.2V 17.1A 18.05V 29.09V 500W Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS MELF-SQ(B) ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JANTXV1N6113US

* Images are for reference only

JANTXV1N6113US
Extended
Manufacturer

Microchip Tech

MFR.Part #
JANTXV1N6113US
JLCPCB Part #
C2632217
Package
MELF-SQ(B)
Description
-55℃~+175℃ 15.2V 17.1A 18.05V 29.09V 500W Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS MELF-SQ(B) ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JANTXV1N6113US Specifications

JANTXV1N6113US technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageMELF-SQ(B)
Operating Temperature-55℃~+175℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)500W
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage29.09V
PolarityBidirectional
Voltage - Breakdown18.05V
Reverse Stand-Off Voltage (Vrwm)15.2V
Peak Pulse Current (Ipp)17.1A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JANTXV1N6113US. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JANTXV1N6113US Documents

JANTXV1N6113US datasheets or manufacturer documentation.

Datasheet: JANTXV1N6113US Datasheet (PDF)

JANTXV1N6113US Schematic Symbol & PCB Footprint

The JANTXV1N6113US schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.