Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MPLAD18KP9.0CA
MPLAD18KP9.0CA
Extended
* Images are for reference only
MPLAD18KP9.0CA
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MPLAD18KP9.0CA
JLCPCB Part #
C2632172
Package
PLAD
Description
-55℃~+150℃ 1.169kA 10V 15.4V 18kW 60uA 9V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS PLAD ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackagePLAD
Operating Temperature-55℃~+150℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)18kW
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage15.4V
PolarityBidirectional
Peak Pulse Current (Ipp)1.169kA
Voltage - Breakdown10V
Reverse Stand-Off Voltage (Vrwm)9V
Reverse Leakage Current (Ir)60uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MPLAD18KP9.0CA
MPLAD18KP9.0CA

* Images are for reference only

MPLAD18KP9.0CA

Extended
Manufacturer

Microchip Tech

MFR.Part #
MPLAD18KP9.0CA
JLCPCB Part #
C2632172
Package
PLAD
Description
-55℃~+150℃ 1.169kA 10V 15.4V 18kW 60uA 9V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS PLAD ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPLAD18KP9.0CA

* Images are for reference only

MPLAD18KP9.0CA
Extended
Manufacturer

Microchip Tech

MFR.Part #
MPLAD18KP9.0CA
JLCPCB Part #
C2632172
Package
PLAD
Description
-55℃~+150℃ 1.169kA 10V 15.4V 18kW 60uA 9V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS PLAD ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPLAD18KP9.0CA Specifications

MPLAD18KP9.0CA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackagePLAD
Operating Temperature-55℃~+150℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)18kW
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage15.4V
PolarityBidirectional
Peak Pulse Current (Ipp)1.169kA
Voltage - Breakdown10V
Reverse Stand-Off Voltage (Vrwm)9V
Reverse Leakage Current (Ir)60uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPLAD18KP9.0CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPLAD18KP9.0CA Documents

MPLAD18KP9.0CA datasheets or manufacturer documentation.

Datasheet: MPLAD18KP9.0CA Datasheet (PDF)

MPLAD18KP9.0CA Schematic Symbol & PCB Footprint

The MPLAD18KP9.0CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.