Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. JAN1N6141
JAN1N6141
Extended
* Images are for reference only
JAN1N6141
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
JAN1N6141
JLCPCB Part #
C2632166
Package
插件,D4.7xL5mm
Description
-55℃~+175℃ 1.5kW 106.31A 14.07V 6.9V 8.22V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS 插件,D4.7xL5mm ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
Package插件,D4.7xL5mm
Operating Temperature-55℃~+175℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)1.5kW
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage14.07V
PolarityBidirectional
Peak Pulse Current (Ipp)106.31A
Voltage - Breakdown8.22V
Reverse Stand-Off Voltage (Vrwm)6.9V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. JAN1N6141
JAN1N6141

* Images are for reference only

JAN1N6141

Extended
Manufacturer

Microchip Tech

MFR.Part #
JAN1N6141
JLCPCB Part #
C2632166
Package
插件,D4.7xL5mm
Description
-55℃~+175℃ 1.5kW 106.31A 14.07V 6.9V 8.22V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS 插件,D4.7xL5mm ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JAN1N6141

* Images are for reference only

JAN1N6141
Extended
Manufacturer

Microchip Tech

MFR.Part #
JAN1N6141
JLCPCB Part #
C2632166
Package
插件,D4.7xL5mm
Description
-55℃~+175℃ 1.5kW 106.31A 14.07V 6.9V 8.22V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS 插件,D4.7xL5mm ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JAN1N6141 Specifications

JAN1N6141 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
Package插件,D4.7xL5mm
Operating Temperature-55℃~+175℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)1.5kW
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage14.07V
PolarityBidirectional
Peak Pulse Current (Ipp)106.31A
Voltage - Breakdown8.22V
Reverse Stand-Off Voltage (Vrwm)6.9V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JAN1N6141. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JAN1N6141 Documents

JAN1N6141 datasheets or manufacturer documentation.

Datasheet: JAN1N6141 Datasheet (PDF)

JAN1N6141 Schematic Symbol & PCB Footprint

The JAN1N6141 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.