Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. JAN1N6141AUS
JAN1N6141AUS
Extended
* Images are for reference only
JAN1N6141AUS
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
JAN1N6141AUS
JLCPCB Part #
C2632084
Package
SQ-MELF(C)
Description
-55℃~+175℃ 1.5kW 100uA 111.9A 13.4V 6.9V 8.65V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SQ-MELF(C) ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageSQ-MELF(C)
Operating Temperature-55℃~+175℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)1.5kW
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage13.4V
PolarityBidirectional
Peak Pulse Current (Ipp)111.9A
Reverse Stand-Off Voltage (Vrwm)6.9V
Voltage - Breakdown8.65V
Reverse Leakage Current (Ir)100uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. JAN1N6141AUS
JAN1N6141AUS

* Images are for reference only

JAN1N6141AUS

Extended
Manufacturer

Microchip Tech

MFR.Part #
JAN1N6141AUS
JLCPCB Part #
C2632084
Package
SQ-MELF(C)
Description
-55℃~+175℃ 1.5kW 100uA 111.9A 13.4V 6.9V 8.65V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SQ-MELF(C) ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JAN1N6141AUS

* Images are for reference only

JAN1N6141AUS
Extended
Manufacturer

Microchip Tech

MFR.Part #
JAN1N6141AUS
JLCPCB Part #
C2632084
Package
SQ-MELF(C)
Description
-55℃~+175℃ 1.5kW 100uA 111.9A 13.4V 6.9V 8.65V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SQ-MELF(C) ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JAN1N6141AUS Specifications

JAN1N6141AUS technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageSQ-MELF(C)
Operating Temperature-55℃~+175℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)1.5kW
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage13.4V
PolarityBidirectional
Peak Pulse Current (Ipp)111.9A
Reverse Stand-Off Voltage (Vrwm)6.9V
Voltage - Breakdown8.65V
Reverse Leakage Current (Ir)100uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JAN1N6141AUS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JAN1N6141AUS Documents

JAN1N6141AUS datasheets or manufacturer documentation.

Datasheet: JAN1N6141AUS Datasheet (PDF)

JAN1N6141AUS Schematic Symbol & PCB Footprint

The JAN1N6141AUS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.