Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MQ1N8156US
MQ1N8156US
Extended
* Images are for reference only
MQ1N8156US
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MQ1N8156US
JLCPCB Part #
C2632059
Package
-
Description
-55℃~+175℃ 13V 15.2V 150W 1uA 22.3V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS - ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
Package-
Operating Temperature-55℃~+175℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)150W
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage22.3V
PolarityUnidirectional
Voltage - Breakdown15.2V
Reverse Stand-Off Voltage (Vrwm)13V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MQ1N8156US
MQ1N8156US

* Images are for reference only

MQ1N8156US

Extended
Manufacturer

Microchip Tech

MFR.Part #
MQ1N8156US
JLCPCB Part #
C2632059
Package
-
Description
-55℃~+175℃ 13V 15.2V 150W 1uA 22.3V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS - ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MQ1N8156US

* Images are for reference only

MQ1N8156US
Extended
Manufacturer

Microchip Tech

MFR.Part #
MQ1N8156US
JLCPCB Part #
C2632059
Package
-
Description
-55℃~+175℃ 13V 15.2V 150W 1uA 22.3V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS - ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MQ1N8156US Specifications

MQ1N8156US technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
Package-
Operating Temperature-55℃~+175℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)150W
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage22.3V
PolarityUnidirectional
Voltage - Breakdown15.2V
Reverse Stand-Off Voltage (Vrwm)13V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MQ1N8156US. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MQ1N8156US Documents

MQ1N8156US datasheets or manufacturer documentation.

Datasheet: MQ1N8156US Datasheet (PDF)

MQ1N8156US Schematic Symbol & PCB Footprint

The MQ1N8156US schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.