Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MXPLAD15KP22A
MXPLAD15KP22A
Extended
* Images are for reference only
MXPLAD15KP22A
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MXPLAD15KP22A
JLCPCB Part #
C2632040
Package
PLAD
Description
-55℃~+150℃ 10uA 15kW 22V 24.4V 35.5V 423A IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional PLAD ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackagePLAD
Operating Temperature-55℃~+150℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)15kW
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage35.5V
PolarityUnidirectional
Peak Pulse Current (Ipp)423A
Voltage - Breakdown24.4V
Reverse Stand-Off Voltage (Vrwm)22V
Reverse Leakage Current (Ir)10uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MXPLAD15KP22A
MXPLAD15KP22A

* Images are for reference only

MXPLAD15KP22A

Extended
Manufacturer

Microchip Tech

MFR.Part #
MXPLAD15KP22A
JLCPCB Part #
C2632040
Package
PLAD
Description
-55℃~+150℃ 10uA 15kW 22V 24.4V 35.5V 423A IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional PLAD ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXPLAD15KP22A

* Images are for reference only

MXPLAD15KP22A
Extended
Manufacturer

Microchip Tech

MFR.Part #
MXPLAD15KP22A
JLCPCB Part #
C2632040
Package
PLAD
Description
-55℃~+150℃ 10uA 15kW 22V 24.4V 35.5V 423A IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional PLAD ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXPLAD15KP22A Specifications

MXPLAD15KP22A technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackagePLAD
Operating Temperature-55℃~+150℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)15kW
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage35.5V
PolarityUnidirectional
Peak Pulse Current (Ipp)423A
Voltage - Breakdown24.4V
Reverse Stand-Off Voltage (Vrwm)22V
Reverse Leakage Current (Ir)10uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXPLAD15KP22A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MXPLAD15KP22A Documents

MXPLAD15KP22A datasheets or manufacturer documentation.

Datasheet: MXPLAD15KP22A Datasheet (PDF)

MXPLAD15KP22A Schematic Symbol & PCB Footprint

The MXPLAD15KP22A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.