Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MAPLAD18KP64A
MAPLAD18KP64A
Extended
* Images are for reference only
MAPLAD18KP64A
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MAPLAD18KP64A
JLCPCB Part #
C2632000
Package
PLAD
Description
-55℃~+150℃ 103V 10uA 175A 18kW 64V 71.1V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional PLAD ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackagePLAD
Operating Temperature-55℃~+150℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)18kW
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage103V
PolarityUnidirectional
Peak Pulse Current (Ipp)175A
Voltage - Breakdown71.1V
Reverse Stand-Off Voltage (Vrwm)64V
Reverse Leakage Current (Ir)10uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MAPLAD18KP64A
MAPLAD18KP64A

* Images are for reference only

MAPLAD18KP64A

Extended
Manufacturer

Microchip Tech

MFR.Part #
MAPLAD18KP64A
JLCPCB Part #
C2632000
Package
PLAD
Description
-55℃~+150℃ 103V 10uA 175A 18kW 64V 71.1V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional PLAD ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAPLAD18KP64A

* Images are for reference only

MAPLAD18KP64A
Extended
Manufacturer

Microchip Tech

MFR.Part #
MAPLAD18KP64A
JLCPCB Part #
C2632000
Package
PLAD
Description
-55℃~+150℃ 103V 10uA 175A 18kW 64V 71.1V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional PLAD ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAPLAD18KP64A Specifications

MAPLAD18KP64A technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackagePLAD
Operating Temperature-55℃~+150℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)18kW
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage103V
PolarityUnidirectional
Peak Pulse Current (Ipp)175A
Voltage - Breakdown71.1V
Reverse Stand-Off Voltage (Vrwm)64V
Reverse Leakage Current (Ir)10uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAPLAD18KP64A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAPLAD18KP64A Documents

MAPLAD18KP64A datasheets or manufacturer documentation.

Datasheet: MAPLAD18KP64A Datasheet (PDF)

MAPLAD18KP64A Schematic Symbol & PCB Footprint

The MAPLAD18KP64A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.