MXLRT100KP400CA
Extended
* Images are for reference only
MXLRT100KP400CA
Attributes
Value
Manufacturer
MFR.Part #
MXLRT100KP400CA
JLCPCB Part #
C2631951
Package
DO-204AR
Description
100kW 400V 444V 787V TVS DO-204AR ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageDO-204AR
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)100kW
Clamping Voltage787V
PolarityBidirectional
Voltage - Breakdown444V
Reverse Stand-Off Voltage (Vrwm)400V