JANTX1N6154US
Extended
* Images are for reference only
JANTX1N6154US
Attributes
Value
Manufacturer
MFR.Part #
JANTX1N6154US
JLCPCB Part #
C2631853
Package
SQ-MELF(C)
Description
-55℃~+175℃ 1.5kW 25.1V 29.83V 31.16A 47.99V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SQ-MELF(C) ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageSQ-MELF(C)
Operating Temperature-55℃~+175℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)1.5kW
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage47.99V
PolarityBidirectional
Peak Pulse Current (Ipp)31.16A
Voltage - Breakdown29.83V
Reverse Stand-Off Voltage (Vrwm)25.1V