JAN1N6128
Extended
* Images are for reference only
JAN1N6128
Attributes
Value
Manufacturer
MFR.Part #
JAN1N6128
JLCPCB Part #
C2629715
Package
插件,D3.6xL4.7mm
Description
118.44V 4.18A 500W 62.2V 74V TVS 插件,D3.6xL4.7mm ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
Package插件,D3.6xL4.7mm
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)500W
Clamping Voltage118.44V
PolarityBidirectional
Peak Pulse Current (Ipp)4.18A
Voltage - Breakdown74V
Reverse Stand-Off Voltage (Vrwm)62.2V