1N8168
Extended
* Images are for reference only
1N8168
Attributes
Value
Manufacturer
MFR.Part #
1N8168
JLCPCB Part #
C2629652
Package
-
Description
-55℃~+175℃ 150W@10/1000us 2.14A 43V 48.5V 4pF 500nA 70.1V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional 插件,D2xL4mm ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
Package-
Operating Temperature-55℃~+175℃
TypeTVS
Junction Capacitance4pF
Peak Pulse Power Dissipation (Ppp)150W@10/1000us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage70.1V
PolarityUnidirectional
Peak Pulse Current (Ipp)2.14A
Voltage - Breakdown48.5V
Reverse Stand-Off Voltage (Vrwm)43V
Reverse Leakage Current (Ir)500nA