Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. L6699D
L6699D - 1
L6699D - 2
L6699D - 3
Extended1/3
* Images are for reference only
L6699D
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L6699D
JLCPCB Part #
C262902
Package
SO-16N
Description
-40℃~+150℃@(Tj) 50% 600V 60kHz~235kHz 8.85V~16V 830mW Half-Bridge Isolation Over Voltage Protection、Over Current Protection、Soft Start、Over Temperature Protection SO-16N AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSTMicroelectronics
PackageSO-16N
Operating Temperature-40℃~+150℃
Frequency - Switching60kHz~235kHz
Voltage - Supply8.85V~16V
Duty Cycle(Max)50%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Soft Start、Overtemperature protection (OTP)
TopologyHalf-Bridge
Pd - Power Dissipation830mW
Voltage - Breakdown600V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. L6699D
L6699D

* Images are for reference only

L6699D

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6699D
JLCPCB Part #
C262902
Package
SO-16N
Description
-40℃~+150℃@(Tj) 50% 600V 60kHz~235kHz 8.85V~16V 830mW Half-Bridge Isolation Over Voltage Protection、Over Current Protection、Soft Start、Over Temperature Protection SO-16N AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6699D

* Images are for reference only

L6699D
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6699D
JLCPCB Part #
C262902
Package
SO-16N
Description
-40℃~+150℃@(Tj) 50% 600V 60kHz~235kHz 8.85V~16V 830mW Half-Bridge Isolation Over Voltage Protection、Over Current Protection、Soft Start、Over Temperature Protection SO-16N AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6699D Specifications

L6699D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSTMicroelectronics
PackageSO-16N
Operating Temperature-40℃~+150℃
Frequency - Switching60kHz~235kHz
Voltage - Supply8.85V~16V
Duty Cycle(Max)50%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Soft Start、Overtemperature protection (OTP)
TopologyHalf-Bridge
Pd - Power Dissipation830mW
Voltage - Breakdown600V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6699D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L6699D Documents

L6699D datasheets or manufacturer documentation.

Datasheet: L6699D Datasheet (PDF)

L6699D Schematic Symbol & PCB Footprint

The L6699D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.