
- Manufacturer
- MFR.Part #
- JAN1N6105
- JLCPCB Part #
- C2628073
- Package
- 插件,D3.6xL4.7mm
- Description
- -55℃~+175℃ 14.07V 35.44A 500W 6.9V 8.22V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS 插件,D3.6xL4.7mm ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | 插件,D3.6xL4.7mm | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 | |
| Clamping Voltage | 14.07V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 35.44A | |
| Voltage - Breakdown | 8.22V | |
| Reverse Stand-Off Voltage (Vrwm) | 6.9V |

* Images are for reference only
JAN1N6105
Extended- Manufacturer
- MFR.Part #
- JAN1N6105
- JLCPCB Part #
- C2628073
- Package
- 插件,D3.6xL4.7mm
- Description
- -55℃~+175℃ 14.07V 35.44A 500W 6.9V 8.22V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS 插件,D3.6xL4.7mm ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- JAN1N6105
- JLCPCB Part #
- C2628073
- Package
- 插件,D3.6xL4.7mm
- Description
- -55℃~+175℃ 14.07V 35.44A 500W 6.9V 8.22V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS 插件,D3.6xL4.7mm ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JAN1N6105 Specifications
JAN1N6105 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | 插件,D3.6xL4.7mm | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 | |
| Clamping Voltage | 14.07V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 35.44A | |
| Voltage - Breakdown | 8.22V | |
| Reverse Stand-Off Voltage (Vrwm) | 6.9V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JAN1N6105. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JAN1N6105 Documents
JAN1N6105 datasheets or manufacturer documentation.
Datasheet: JAN1N6105 Datasheet (PDF)
JAN1N6105 Schematic Symbol & PCB Footprint
The JAN1N6105 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.