
- Manufacturer
- MFR.Part #
- MSMCGLCE9.0A
- JLCPCB Part #
- C2626047
- Package
- DO-215AB(SMCG)
- Description
- -65℃~+150℃ 1.5kW 100pF 10V 10uA 15.4V 97A 9V IEC 61000-4-2、IEC 61000-4-5 TVS DO-215AB(SMCG) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | DO-215AB(SMCG) | |
| Operating Temperature | -65℃~+150℃ | |
| Type | TVS | |
| Junction Capacitance | 100pF | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5 | |
| Clamping Voltage | 15.4V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 97A | |
| Voltage - Breakdown | 10V | |
| Reverse Stand-Off Voltage (Vrwm) | 9V | |
| Reverse Leakage Current (Ir) | 10uA |

* Images are for reference only
MSMCGLCE9.0A
Extended- Manufacturer
- MFR.Part #
- MSMCGLCE9.0A
- JLCPCB Part #
- C2626047
- Package
- DO-215AB(SMCG)
- Description
- -65℃~+150℃ 1.5kW 100pF 10V 10uA 15.4V 97A 9V IEC 61000-4-2、IEC 61000-4-5 TVS DO-215AB(SMCG) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MSMCGLCE9.0A
- JLCPCB Part #
- C2626047
- Package
- DO-215AB(SMCG)
- Description
- -65℃~+150℃ 1.5kW 100pF 10V 10uA 15.4V 97A 9V IEC 61000-4-2、IEC 61000-4-5 TVS DO-215AB(SMCG) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSMCGLCE9.0A Specifications
MSMCGLCE9.0A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | DO-215AB(SMCG) | |
| Operating Temperature | -65℃~+150℃ | |
| Type | TVS | |
| Junction Capacitance | 100pF | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5 | |
| Clamping Voltage | 15.4V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 97A | |
| Voltage - Breakdown | 10V | |
| Reverse Stand-Off Voltage (Vrwm) | 9V | |
| Reverse Leakage Current (Ir) | 10uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSMCGLCE9.0A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MSMCGLCE9.0A Documents
MSMCGLCE9.0A datasheets or manufacturer documentation.
Datasheet: MSMCGLCE9.0A Datasheet (PDF)
MSMCGLCE9.0A Schematic Symbol & PCB Footprint
The MSMCGLCE9.0A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.