Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LM29152RS
LM29152RS - 1
LM29152RS - 2
LM29152RS - 3
Extended1/3
* Images are for reference only
LM29152RS
Attributes
Value
Manufacturer
HTC Korea TAEJIN Tech
MFR.Part #
LM29152RS
JLCPCB Part #
C262536
Package
TO-252-5
Description
-40℃~+125℃@(Tj) 1 1.24V~25V 1.5A 260uVrms 26V 350mV@(1.5A) 8mA Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable、Short Circuit Protection Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHTC Korea TAEJIN Tech
PackageTO-252-5
Operating Temperature-40℃~+125℃@(Tj)
standby current8mA
Noise260uVrms
Output TypeAdjustable
Voltage - Supply26V
Output Current1.5A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input overvoltage protection、Operating status indication、Reverse polarity voltage protection
Output Voltage1.24V~25V
Voltage Dropout350mV@(1.5A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LM29152RS
LM29152RS

* Images are for reference only

LM29152RS

Extended
Manufacturer

HTC Korea TAEJIN Tech

MFR.Part #
LM29152RS
JLCPCB Part #
C262536
Package
TO-252-5
Description
-40℃~+125℃@(Tj) 1 1.24V~25V 1.5A 260uVrms 26V 350mV@(1.5A) 8mA Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable、Short Circuit Protection Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM29152RS

* Images are for reference only

LM29152RS
Extended
Manufacturer

HTC Korea TAEJIN Tech

MFR.Part #
LM29152RS
JLCPCB Part #
C262536
Package
TO-252-5
Description
-40℃~+125℃@(Tj) 1 1.24V~25V 1.5A 260uVrms 26V 350mV@(1.5A) 8mA Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable、Short Circuit Protection Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM29152RS Specifications

LM29152RS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHTC Korea TAEJIN Tech
PackageTO-252-5
Operating Temperature-40℃~+125℃@(Tj)
standby current8mA
Noise260uVrms
Output TypeAdjustable
Voltage - Supply26V
Output Current1.5A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input overvoltage protection、Operating status indication、Reverse polarity voltage protection
Output Voltage1.24V~25V
Voltage Dropout350mV@(1.5A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM29152RS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM29152RS Documents

LM29152RS datasheets or manufacturer documentation.

Datasheet: LM29152RS Datasheet (PDF)

LM29152RS Schematic Symbol & PCB Footprint

The LM29152RS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.