TJ4330GDP-ADJ - 1
TJ4330GDP-ADJ - 2
TJ4330GDP-ADJ - 3
Extended1/3
* Images are for reference only
TJ4330GDP-ADJ
Attributes
Value
MFR.Part #
TJ4330GDP-ADJ
JLCPCB Part #
C262529
Package
SOP-8-EP
Description
-40℃~+125℃ 1 3A 5.5V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Soft Start Positive SOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHTC Korea TAEJIN Tech
PackageSOP-8-EP
Operating Temperature-40℃~+125℃
Output TypeAdjustable
Voltage - Supply5.5V
Output Current3A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Operating status indication、Output discharge、Adjustable soft-start
Number of Outputs1