AGC-25-R
Extended
* Images are for reference only
AGC-25-R
Attributes
Value
Manufacturer
MFR.Part #
AGC-25-R
JLCPCB Part #
C2624172
Package
D6.35xL31.75mm
Description
1kA 25A 32V D6.35xL31.75mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerEATON
PackageD6.35xL31.75mm
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Melting I2t3875
Length31.75mm
Interrupt Rating1kA
Diameter (φD)6.35mm
Current Rating25A
Voltage Rating (DC)32V