


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Square Fuse | |
| Melting I2t | 120 | |
| Length | 8.5mm | |
| Interrupt Rating | 100A | |
| Pitch | 5.08mm | |
| Current Rating | 5A | |
| Height | 7.85mm | |
| Voltage Rating (DC) | 250V、300V | |
| Width | 4.3mm |

* Images are for reference only
SS-5H-5A-APH
Extended- Manufacturer
- MFR.Part #
- SS-5H-5A-APH
- JLCPCB Part #
- C2624093
- Package
- Plugin
- Description
- -40℃~+125℃ 100A 300V 5A 插件 Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SS-5H-5A-APH
- JLCPCB Part #
- C2624093
- Package
- Plugin
- Description
- -40℃~+125℃ 100A 300V 5A 插件 Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SS-5H-5A-APH Specifications
SS-5H-5A-APH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Square Fuse | |
| Melting I2t | 120 | |
| Length | 8.5mm | |
| Interrupt Rating | 100A | |
| Pitch | 5.08mm | |
| Current Rating | 5A | |
| Height | 7.85mm | |
| Voltage Rating (DC) | 250V、300V | |
| Width | 4.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS-5H-5A-APH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SS-5H-5A-APH Documents
SS-5H-5A-APH datasheets or manufacturer documentation.
Datasheet: SS-5H-5A-APH Datasheet (PDF)
SS-5H-5A-APH Schematic Symbol & PCB Footprint
The SS-5H-5A-APH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.