Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. SSCF210300
SSCF210300 - 1
SSCF210300 - 2
SSCF210300 - 3
Extended1/3
* Images are for reference only
SSCF210300
Attributes
Value
Manufacturer
ALPSALPINE
MFR.Part #
SSCF210300
JLCPCB Part #
C262406
Package
Plugin
Description
-40℃~+85℃ 100mA 11mm 12V 21.4mm 5.8mm 50,000 cycles PC Pin SPDT 插件 Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerALPSALPINE
PackagePlugin
Operating Temperature-40℃~+85℃
Length5.8mm
Termination StylePC Pin
Current Rating (DC)100mA
Life50,000 cycles
Switch Height21.4mm
CircuitSPDT
Voltage Rating (DC)12V
Width11mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. SSCF210300
SSCF210300

* Images are for reference only

SSCF210300

Extended
Manufacturer

ALPSALPINE

MFR.Part #
SSCF210300
JLCPCB Part #
C262406
Package
Plugin
Description
-40℃~+85℃ 100mA 11mm 12V 21.4mm 5.8mm 50,000 cycles PC Pin SPDT 插件 Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSCF210300

* Images are for reference only

SSCF210300
Extended
Manufacturer

ALPSALPINE

MFR.Part #
SSCF210300
JLCPCB Part #
C262406
Package
Plugin
Description
-40℃~+85℃ 100mA 11mm 12V 21.4mm 5.8mm 50,000 cycles PC Pin SPDT 插件 Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSCF210300 Specifications

SSCF210300 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerALPSALPINE
PackagePlugin
Operating Temperature-40℃~+85℃
Length5.8mm
Termination StylePC Pin
Current Rating (DC)100mA
Life50,000 cycles
Switch Height21.4mm
CircuitSPDT
Voltage Rating (DC)12V
Width11mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSCF210300. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SSCF210300 Documents

SSCF210300 datasheets or manufacturer documentation.

Datasheet: SSCF210300 Datasheet (PDF)

SSCF210300 Schematic Symbol & PCB Footprint

The SSCF210300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.