Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. SS-5H-1A-APH
SS-5H-1A-APH - 1
SS-5H-1A-APH - 2
SS-5H-1A-APH - 3
Extended1/3
* Images are for reference only
SS-5H-1A-APH
Attributes
Value
Manufacturer
EATON
MFR.Part #
SS-5H-1A-APH
JLCPCB Part #
C2624027
Package
Plugin
Description
-40℃~+125℃ 100A 1A 300V 300V 4.3mm 5.08mm 7.4 7.85mm 8.5mm Square Fuse 插件 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerEATON
PackagePlugin
Operating Temperature-40℃~+125℃
TypeSquare Fuse
Melting I2t7.4
Length8.5mm
Interrupt Rating100A
Pitch5.08mm
Current Rating1A
Height7.85mm
Voltage Rating (DC)300V
Width4.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. SS-5H-1A-APH
SS-5H-1A-APH

* Images are for reference only

SS-5H-1A-APH

Extended
Manufacturer

EATON

MFR.Part #
SS-5H-1A-APH
JLCPCB Part #
C2624027
Package
Plugin
Description
-40℃~+125℃ 100A 1A 300V 300V 4.3mm 5.08mm 7.4 7.85mm 8.5mm Square Fuse 插件 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS-5H-1A-APH

* Images are for reference only

SS-5H-1A-APH
Extended
Manufacturer

EATON

MFR.Part #
SS-5H-1A-APH
JLCPCB Part #
C2624027
Package
Plugin
Description
-40℃~+125℃ 100A 1A 300V 300V 4.3mm 5.08mm 7.4 7.85mm 8.5mm Square Fuse 插件 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS-5H-1A-APH Specifications

SS-5H-1A-APH technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerEATON
PackagePlugin
Operating Temperature-40℃~+125℃
TypeSquare Fuse
Melting I2t7.4
Length8.5mm
Interrupt Rating100A
Pitch5.08mm
Current Rating1A
Height7.85mm
Voltage Rating (DC)300V
Width4.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS-5H-1A-APH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS-5H-1A-APH Documents

SS-5H-1A-APH datasheets or manufacturer documentation.

Datasheet: SS-5H-1A-APH Datasheet (PDF)

SS-5H-1A-APH Schematic Symbol & PCB Footprint

The SS-5H-1A-APH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.