Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Audio Connectors
  6. PJ325Outer Copper Sleeve
PJ325Outer Copper Sleeve - 1
PJ325Outer Copper Sleeve - 2
PJ325Outer Copper Sleeve - 3
Extended1/3
* Images are for reference only
PJ325Outer Copper Sleeve
Attributes
Value
Manufacturer
BOOMELE(Boom Precision Elec)
MFR.Part #
PJ325Outer Copper Sleeve
JLCPCB Part #
C26230
Package
Plugin
Description
-30℃~+70℃ 3.5mm Headphone Jack 30V 500mA 插件 Audio Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Audio Connectors
ManufacturerBOOMELE(Boom Precision Elec)
PackagePlugin
Mounting StyleRight-Angle
Operating Temperature-30℃~+70℃
Rank NumberTRS
Voltage Rating (Max)30V
Length18mm
ColorBlack
Connector Type3.5mm Headphone Jack
Current Rating500mA
Body Height12.3mm
Width8.1mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Audio Connectors
  6. PJ325Outer Copper Sleeve
PJ325Outer Copper Sleeve

* Images are for reference only

PJ325Outer Copper Sleeve

Extended
Manufacturer

BOOMELE(Boom Precision Elec)

MFR.Part #
PJ325Outer Copper Sleeve
JLCPCB Part #
C26230
Package
Plugin
Description
-30℃~+70℃ 3.5mm Headphone Jack 30V 500mA 插件 Audio Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PJ325Outer Copper Sleeve

* Images are for reference only

PJ325Outer Copper Sleeve
Extended
Manufacturer

BOOMELE(Boom Precision Elec)

MFR.Part #
PJ325Outer Copper Sleeve
JLCPCB Part #
C26230
Package
Plugin
Description
-30℃~+70℃ 3.5mm Headphone Jack 30V 500mA 插件 Audio Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PJ325Outer Copper Sleeve Specifications

PJ325Outer Copper Sleeve technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Audio Connectors
ManufacturerBOOMELE(Boom Precision Elec)
PackagePlugin
Mounting StyleRight-Angle
Operating Temperature-30℃~+70℃
Rank NumberTRS
Voltage Rating (Max)30V
Length18mm
ColorBlack
Connector Type3.5mm Headphone Jack
Current Rating500mA
Body Height12.3mm
Width8.1mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PJ325Outer Copper Sleeve. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PJ325Outer Copper Sleeve Documents

PJ325Outer Copper Sleeve datasheets or manufacturer documentation.

Datasheet: PJ325Outer Copper Sleeve Datasheet (PDF)

PJ325Outer Copper Sleeve Schematic Symbol & PCB Footprint

The PJ325Outer Copper Sleeve schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.