
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ@120Hz | |
| Voltage Rating | 40V | |
| Pin Spacing | 10mm | |
| Tolerance | ±20% | |
| Capacitance | 4800uF | |
| Ripple Current | 3.72A@20kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THAS482M040AD1C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ@120Hz | |
| Voltage Rating | 40V | |
| Pin Spacing | 10mm | |
| Tolerance | ±20% | |
| Capacitance | 4800uF | |
| Ripple Current | 3.72A@20kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THAS482M040AD1C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THAS482M040AD1C datasheets or manufacturer documentation.
Datasheet: THAS482M040AD1C Datasheet (PDF)
The THAS482M040AD1C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.