Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Monostable Multivibrators
  6. 74VHC123AFT(BJ)
74VHC123AFT(BJ) - 1
74VHC123AFT(BJ) - 2
74VHC123AFT(BJ) - 3
Extended1/3
* Images are for reference only
74VHC123AFT(BJ)
Attributes
Value
Manufacturer
TOSHIBA
MFR.Part #
74VHC123AFT(BJ)
JLCPCB Part #
C262129
Package
TSSOP-16B
Description
-40℃~+125℃ 2 2V~5.5V 4uA 74VHC 8.1ns 8mA 8mA Complementary type Monostable Retriggerable Schmitt trigger TSSOP-16B Monostable Multivibrators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Monostable Multivibrators
ManufacturerTOSHIBA
PackageTSSOP-16B
FunctionReset input、Dual edge triggering、Retriggerable function
Operating Temperature-40℃~+125℃
Input TypeSchmitt trigger
Propagation Delay8.1ns
Number Of Channels2
Output TypeComplementary
Voltage - Supply2V~5.5V
Logic TypeMonostable
Quiescent Current4uA
Current - Output High(IOH)8mA
Logic Family74VHC
Current - Output Low(IOL)8mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Monostable Multivibrators
  6. 74VHC123AFT(BJ)
74VHC123AFT(BJ)

* Images are for reference only

74VHC123AFT(BJ)

Extended
Manufacturer

TOSHIBA

MFR.Part #
74VHC123AFT(BJ)
JLCPCB Part #
C262129
Package
TSSOP-16B
Description
-40℃~+125℃ 2 2V~5.5V 4uA 74VHC 8.1ns 8mA 8mA Complementary type Monostable Retriggerable Schmitt trigger TSSOP-16B Monostable Multivibrators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74VHC123AFT(BJ)

* Images are for reference only

74VHC123AFT(BJ)
Extended
Manufacturer

TOSHIBA

MFR.Part #
74VHC123AFT(BJ)
JLCPCB Part #
C262129
Package
TSSOP-16B
Description
-40℃~+125℃ 2 2V~5.5V 4uA 74VHC 8.1ns 8mA 8mA Complementary type Monostable Retriggerable Schmitt trigger TSSOP-16B Monostable Multivibrators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74VHC123AFT(BJ) Specifications

74VHC123AFT(BJ) technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Monostable Multivibrators
ManufacturerTOSHIBA
PackageTSSOP-16B
FunctionReset input、Dual edge triggering、Retriggerable function
Operating Temperature-40℃~+125℃
Input TypeSchmitt trigger
Propagation Delay8.1ns
Number Of Channels2
Output TypeComplementary
Voltage - Supply2V~5.5V
Logic TypeMonostable
Quiescent Current4uA
Current - Output High(IOH)8mA
Logic Family74VHC
Current - Output Low(IOL)8mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74VHC123AFT(BJ). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

74VHC123AFT(BJ) Schematic Symbol & PCB Footprint

The 74VHC123AFT(BJ) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.