Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TRM100
TRM100 - 1
TRM100 - 2
TRM100 - 3
Extended1/3
* Images are for reference only
TRM100
Attributes
Value
Manufacturer
TLC Electronic
MFR.Part #
TRM100
JLCPCB Part #
C262114
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 10A 1A 2.9W 21s 220mΩ 265V 2A 5.1mm 700mΩ Plugin,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTLC Electronic
PackagePlugin,P=5.1mm
Operating Temperature-40℃~+85℃
Power Dissipation2.9W
Voltage - Max265V
Time to Trip(Max)21s
Resistance - Initial (Ri) (Min)220mΩ
Trip Current2A
Pitch5.1mm
Hold Current1A
Current - Max10A
Resistance - Post Trip (R1) (Max)700mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TRM100
TRM100

* Images are for reference only

TRM100

Extended
Manufacturer

TLC Electronic

MFR.Part #
TRM100
JLCPCB Part #
C262114
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 10A 1A 2.9W 21s 220mΩ 265V 2A 5.1mm 700mΩ Plugin,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRM100

* Images are for reference only

TRM100
Extended
Manufacturer

TLC Electronic

MFR.Part #
TRM100
JLCPCB Part #
C262114
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 10A 1A 2.9W 21s 220mΩ 265V 2A 5.1mm 700mΩ Plugin,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRM100 Specifications

TRM100 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTLC Electronic
PackagePlugin,P=5.1mm
Operating Temperature-40℃~+85℃
Power Dissipation2.9W
Voltage - Max265V
Time to Trip(Max)21s
Resistance - Initial (Ri) (Min)220mΩ
Trip Current2A
Pitch5.1mm
Hold Current1A
Current - Max10A
Resistance - Post Trip (R1) (Max)700mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRM100. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TRM100 Schematic Symbol & PCB Footprint

The TRM100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.