Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TRF080
TRF080 - 1
TRF080 - 2
TRF080 - 3
Extended1/3
* Images are for reference only
TRF080
Attributes
Value
Manufacturer
TLC Electronic
MFR.Part #
TRF080
JLCPCB Part #
C262102
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1.44Ω 1.6A 18s 3.6W 320mΩ 5.1mm 60V 800mA 8A Plugin,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTLC Electronic
PackagePlugin,P=5.1mm
Voltage - Max60V
Operating Temperature-40℃~+85℃
Power Dissipation3.6W
Time to Trip(Max)18s
Resistance - Initial (Ri) (Min)320mΩ
Trip Current1.6A
Pitch5.1mm
Hold Current800mA
Current - Max8A
Resistance - Post Trip (R1) (Max)1.44Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TRF080
TRF080

* Images are for reference only

TRF080

Extended
Manufacturer

TLC Electronic

MFR.Part #
TRF080
JLCPCB Part #
C262102
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1.44Ω 1.6A 18s 3.6W 320mΩ 5.1mm 60V 800mA 8A Plugin,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF080

* Images are for reference only

TRF080
Extended
Manufacturer

TLC Electronic

MFR.Part #
TRF080
JLCPCB Part #
C262102
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1.44Ω 1.6A 18s 3.6W 320mΩ 5.1mm 60V 800mA 8A Plugin,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF080 Specifications

TRF080 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTLC Electronic
PackagePlugin,P=5.1mm
Voltage - Max60V
Operating Temperature-40℃~+85℃
Power Dissipation3.6W
Time to Trip(Max)18s
Resistance - Initial (Ri) (Min)320mΩ
Trip Current1.6A
Pitch5.1mm
Hold Current800mA
Current - Max8A
Resistance - Post Trip (R1) (Max)1.44Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRF080. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TRF080 Schematic Symbol & PCB Footprint

The TRF080 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.