Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TRF050
TRF050 - 1
TRF050 - 2
TRF050 - 3
TRF050 - 4
Extended1/4
* Images are for reference only
TRF050
Attributes
Value
Manufacturer
TLC Electronic
MFR.Part #
TRF050
JLCPCB Part #
C262100
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 10s 1A 2.52Ω 3W 500mA 560mΩ 60V 6A 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTLC Electronic
PackagePlugin,P=5.1mm
Power Dissipation3W
Operating Temperature-40℃~+85℃
Voltage - Max60V
Time to Trip(Max)10s
Resistance - Initial (Ri) (Min)560mΩ
Trip Current1A
Hold Current500mA
Current - Max6A
Resistance - Post Trip (R1) (Max)2.52Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TRF050
TRF050

* Images are for reference only

TRF050

Extended
Manufacturer

TLC Electronic

MFR.Part #
TRF050
JLCPCB Part #
C262100
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 10s 1A 2.52Ω 3W 500mA 560mΩ 60V 6A 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF050

* Images are for reference only

TRF050
Extended
Manufacturer

TLC Electronic

MFR.Part #
TRF050
JLCPCB Part #
C262100
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 10s 1A 2.52Ω 3W 500mA 560mΩ 60V 6A 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF050 Specifications

TRF050 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTLC Electronic
PackagePlugin,P=5.1mm
Power Dissipation3W
Operating Temperature-40℃~+85℃
Voltage - Max60V
Time to Trip(Max)10s
Resistance - Initial (Ri) (Min)560mΩ
Trip Current1A
Hold Current500mA
Current - Max6A
Resistance - Post Trip (R1) (Max)2.52Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRF050. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TRF050 Documents

TRF050 datasheets or manufacturer documentation.

Datasheet: TRF050 Datasheet (PDF)

TRF050 Schematic Symbol & PCB Footprint

The TRF050 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.