Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TRF002
TRF002 - 1
TRF002 - 2
TRF002 - 3
TRF002 - 4
Extended1/4
* Images are for reference only
TRF002
Attributes
Value
Manufacturer
TLC Electronic
MFR.Part #
TRF002
JLCPCB Part #
C262090
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1W 20mA 240Ω 3A 3s 45mA 60V 65Ω 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTLC Electronic
PackagePlugin,P=5.1mm
Operating Temperature-40℃~+85℃
Power Dissipation1W
Voltage - Max60V
Time to Trip(Max)3s
Trip Current45mA
Resistance - Initial (Ri) (Min)65Ω
Hold Current20mA
Current - Max3A
Resistance - Post Trip (R1) (Max)240Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TRF002
TRF002

* Images are for reference only

TRF002

Extended
Manufacturer

TLC Electronic

MFR.Part #
TRF002
JLCPCB Part #
C262090
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1W 20mA 240Ω 3A 3s 45mA 60V 65Ω 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF002

* Images are for reference only

TRF002
Extended
Manufacturer

TLC Electronic

MFR.Part #
TRF002
JLCPCB Part #
C262090
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1W 20mA 240Ω 3A 3s 45mA 60V 65Ω 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF002 Specifications

TRF002 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTLC Electronic
PackagePlugin,P=5.1mm
Operating Temperature-40℃~+85℃
Power Dissipation1W
Voltage - Max60V
Time to Trip(Max)3s
Trip Current45mA
Resistance - Initial (Ri) (Min)65Ω
Hold Current20mA
Current - Max3A
Resistance - Post Trip (R1) (Max)240Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRF002. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TRF002 Documents

TRF002 datasheets or manufacturer documentation.

Datasheet: TRF002 Datasheet (PDF)

TRF002 Schematic Symbol & PCB Footprint

The TRF002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.