Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TRB900
TRB900 - 1
TRB900 - 2
TRB900 - 3
TRB900 - 4
Extended1/4
* Images are for reference only
TRB900
Attributes
Value
Manufacturer
TLC Electronic
MFR.Part #
TRB900
JLCPCB Part #
C262076
Package
Plugin,P=10.2mm
Description
-40℃~+85℃ 100A 15mΩ 18A 20s 30V 4W 4mΩ 9A 插件,P=10.2mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTLC Electronic
PackagePlugin,P=10.2mm
Operating Temperature-40℃~+85℃
Power Dissipation4W
Voltage - Max30V
Time to Trip(Max)20s
Resistance - Initial (Ri) (Min)4mΩ
Trip Current18A
Hold Current9A
Current - Max100A
Resistance - Post Trip (R1) (Max)15mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TRB900
TRB900

* Images are for reference only

TRB900

Extended
Manufacturer

TLC Electronic

MFR.Part #
TRB900
JLCPCB Part #
C262076
Package
Plugin,P=10.2mm
Description
-40℃~+85℃ 100A 15mΩ 18A 20s 30V 4W 4mΩ 9A 插件,P=10.2mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRB900

* Images are for reference only

TRB900
Extended
Manufacturer

TLC Electronic

MFR.Part #
TRB900
JLCPCB Part #
C262076
Package
Plugin,P=10.2mm
Description
-40℃~+85℃ 100A 15mΩ 18A 20s 30V 4W 4mΩ 9A 插件,P=10.2mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRB900 Specifications

TRB900 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTLC Electronic
PackagePlugin,P=10.2mm
Operating Temperature-40℃~+85℃
Power Dissipation4W
Voltage - Max30V
Time to Trip(Max)20s
Resistance - Initial (Ri) (Min)4mΩ
Trip Current18A
Hold Current9A
Current - Max100A
Resistance - Post Trip (R1) (Max)15mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRB900. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TRB900 Documents

TRB900 datasheets or manufacturer documentation.

Datasheet: TRB900 Datasheet (PDF)

TRB900 Schematic Symbol & PCB Footprint

The TRB900 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.