Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TRB135
TRB135 - 1
TRB135 - 2
TRB135 - 3
TRB135 - 4
Extended1/4
* Images are for reference only
TRB135
Attributes
Value
Manufacturer
TLC Electronic
MFR.Part #
TRB135
JLCPCB Part #
C262066
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1.35A 170mΩ 2.7A 30V 40A 40mΩ 7.3s 800mW 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTLC Electronic
PackagePlugin,P=5.1mm
Power Dissipation800mW
Operating Temperature-40℃~+85℃
Voltage - Max30V
Time to Trip(Max)7.3s
Resistance - Initial (Ri) (Min)40mΩ
Trip Current2.7A
Hold Current1.35A
Current - Max40A
Resistance - Post Trip (R1) (Max)170mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TRB135
TRB135

* Images are for reference only

TRB135

Extended
Manufacturer

TLC Electronic

MFR.Part #
TRB135
JLCPCB Part #
C262066
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1.35A 170mΩ 2.7A 30V 40A 40mΩ 7.3s 800mW 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRB135

* Images are for reference only

TRB135
Extended
Manufacturer

TLC Electronic

MFR.Part #
TRB135
JLCPCB Part #
C262066
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1.35A 170mΩ 2.7A 30V 40A 40mΩ 7.3s 800mW 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRB135 Specifications

TRB135 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTLC Electronic
PackagePlugin,P=5.1mm
Power Dissipation800mW
Operating Temperature-40℃~+85℃
Voltage - Max30V
Time to Trip(Max)7.3s
Resistance - Initial (Ri) (Min)40mΩ
Trip Current2.7A
Hold Current1.35A
Current - Max40A
Resistance - Post Trip (R1) (Max)170mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRB135. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TRB135 Documents

TRB135 datasheets or manufacturer documentation.

Datasheet: TRB135 Datasheet (PDF)

TRB135 Schematic Symbol & PCB Footprint

The TRB135 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.