Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TRA025
TRA025 - 1
TRA025 - 2
TRA025 - 3
TRA025 - 4
Extended1/4
* Images are for reference only
TRA025
Attributes
Value
Manufacturer
TLC Electronic
MFR.Part #
TRA025
JLCPCB Part #
C262047
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1.65Ω 16V 250mA 360mW 3s 40A 500mA 500mΩ 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTLC Electronic
PackagePlugin,P=5.1mm
Power Dissipation360mW
Operating Temperature-40℃~+85℃
Voltage - Max16V
Time to Trip(Max)3s
Resistance - Initial (Ri) (Min)500mΩ
Trip Current500mA
Hold Current250mA
Current - Max40A
Resistance - Post Trip (R1) (Max)1.65Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TRA025
TRA025

* Images are for reference only

TRA025

Extended
Manufacturer

TLC Electronic

MFR.Part #
TRA025
JLCPCB Part #
C262047
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1.65Ω 16V 250mA 360mW 3s 40A 500mA 500mΩ 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRA025

* Images are for reference only

TRA025
Extended
Manufacturer

TLC Electronic

MFR.Part #
TRA025
JLCPCB Part #
C262047
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1.65Ω 16V 250mA 360mW 3s 40A 500mA 500mΩ 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRA025 Specifications

TRA025 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTLC Electronic
PackagePlugin,P=5.1mm
Power Dissipation360mW
Operating Temperature-40℃~+85℃
Voltage - Max16V
Time to Trip(Max)3s
Resistance - Initial (Ri) (Min)500mΩ
Trip Current500mA
Hold Current250mA
Current - Max40A
Resistance - Post Trip (R1) (Max)1.65Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRA025. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TRA025 Documents

TRA025 datasheets or manufacturer documentation.

Datasheet: TRA025 Datasheet (PDF)

TRA025 Schematic Symbol & PCB Footprint

The TRA025 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.