Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TLC-LSMD400
TLC-LSMD400 - 1
TLC-LSMD400 - 2
TLC-LSMD400 - 3
TLC-LSMD400 - 4
Extended1/4
* Images are for reference only
TLC-LSMD400
Attributes
Value
Manufacturer
TLC Electronic
MFR.Part #
TLC-LSMD400
JLCPCB Part #
C262043
Package
2920
Description
-40℃~+85℃ 1.5mm 16V 35mΩ 40A 4A 5.44mm 5W 5s 7.98mm 7mΩ 8A 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTLC Electronic
Package2920
Operating Temperature-40℃~+85℃
Power Dissipation5W
Voltage - Max16V
Time to Trip(Max)5s
Length7.98mm
Resistance - Initial (Ri) (Min)7mΩ
Trip Current8A
Hold Current4A
Height1.5mm
Current - Max40A
Width5.44mm
Resistance - Post Trip (R1) (Max)35mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TLC-LSMD400
TLC-LSMD400

* Images are for reference only

TLC-LSMD400

Extended
Manufacturer

TLC Electronic

MFR.Part #
TLC-LSMD400
JLCPCB Part #
C262043
Package
2920
Description
-40℃~+85℃ 1.5mm 16V 35mΩ 40A 4A 5.44mm 5W 5s 7.98mm 7mΩ 8A 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC-LSMD400

* Images are for reference only

TLC-LSMD400
Extended
Manufacturer

TLC Electronic

MFR.Part #
TLC-LSMD400
JLCPCB Part #
C262043
Package
2920
Description
-40℃~+85℃ 1.5mm 16V 35mΩ 40A 4A 5.44mm 5W 5s 7.98mm 7mΩ 8A 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC-LSMD400 Specifications

TLC-LSMD400 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTLC Electronic
Package2920
Operating Temperature-40℃~+85℃
Power Dissipation5W
Voltage - Max16V
Time to Trip(Max)5s
Length7.98mm
Resistance - Initial (Ri) (Min)7mΩ
Trip Current8A
Hold Current4A
Height1.5mm
Current - Max40A
Width5.44mm
Resistance - Post Trip (R1) (Max)35mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC-LSMD400. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC-LSMD400 Documents

TLC-LSMD400 datasheets or manufacturer documentation.

Datasheet: TLC-LSMD400 Datasheet (PDF)

TLC-LSMD400 Schematic Symbol & PCB Footprint

The TLC-LSMD400 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.