Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TLC-USMD200
TLC-USMD200 - 1
TLC-USMD200 - 2
TLC-USMD200 - 3
TLC-USMD200 - 4
Extended1/4
* Images are for reference only
TLC-USMD200
Attributes
Value
Manufacturer
TLC Electronic
MFR.Part #
TLC-USMD200
JLCPCB Part #
C262017
Package
1210
Description
-40℃~+85℃ 1s 20mΩ 2A 40A 4A 6V 700mW 90mΩ 1210 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTLC Electronic
Package1210
Power Dissipation700mW
Operating Temperature-40℃~+85℃
Voltage - Max6V
Time to Trip(Max)1s
Resistance - Initial (Ri) (Min)20mΩ
Trip Current4A
Hold Current2A
Current - Max40A
Resistance - Post Trip (R1) (Max)90mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TLC-USMD200
TLC-USMD200

* Images are for reference only

TLC-USMD200

Extended
Manufacturer

TLC Electronic

MFR.Part #
TLC-USMD200
JLCPCB Part #
C262017
Package
1210
Description
-40℃~+85℃ 1s 20mΩ 2A 40A 4A 6V 700mW 90mΩ 1210 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC-USMD200

* Images are for reference only

TLC-USMD200
Extended
Manufacturer

TLC Electronic

MFR.Part #
TLC-USMD200
JLCPCB Part #
C262017
Package
1210
Description
-40℃~+85℃ 1s 20mΩ 2A 40A 4A 6V 700mW 90mΩ 1210 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC-USMD200 Specifications

TLC-USMD200 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTLC Electronic
Package1210
Power Dissipation700mW
Operating Temperature-40℃~+85℃
Voltage - Max6V
Time to Trip(Max)1s
Resistance - Initial (Ri) (Min)20mΩ
Trip Current4A
Hold Current2A
Current - Max40A
Resistance - Post Trip (R1) (Max)90mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC-USMD200. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC-USMD200 Documents

TLC-USMD200 datasheets or manufacturer documentation.

Datasheet: TLC-USMD200 Datasheet (PDF)

TLC-USMD200 Schematic Symbol & PCB Footprint

The TLC-USMD200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.