Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TLC-USMD035
TLC-USMD035 - 1
TLC-USMD035 - 2
TLC-USMD035 - 3
TLC-USMD035 - 4
Extended1/4
* Images are for reference only
TLC-USMD035
Attributes
Value
Manufacturer
TLC Electronic
MFR.Part #
TLC-USMD035
JLCPCB Part #
C262011
Package
1210
Description
-40℃~+85℃ 1.3Ω 1mm 2.8mm 200ms 200mΩ 3.43mm 350mA 40A 600mW 6V 750mA 1210 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTLC Electronic
Package1210
Power Dissipation600mW
Operating Temperature-40℃~+85℃
Voltage - Max6V
Time to Trip(Max)200ms
Length3.43mm
Resistance - Initial (Ri) (Min)200mΩ
Trip Current750mA
Hold Current350mA
Height1mm
Current - Max40A
Width2.8mm
Resistance - Post Trip (R1) (Max)1.3Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TLC-USMD035
TLC-USMD035

* Images are for reference only

TLC-USMD035

Extended
Manufacturer

TLC Electronic

MFR.Part #
TLC-USMD035
JLCPCB Part #
C262011
Package
1210
Description
-40℃~+85℃ 1.3Ω 1mm 2.8mm 200ms 200mΩ 3.43mm 350mA 40A 600mW 6V 750mA 1210 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC-USMD035

* Images are for reference only

TLC-USMD035
Extended
Manufacturer

TLC Electronic

MFR.Part #
TLC-USMD035
JLCPCB Part #
C262011
Package
1210
Description
-40℃~+85℃ 1.3Ω 1mm 2.8mm 200ms 200mΩ 3.43mm 350mA 40A 600mW 6V 750mA 1210 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC-USMD035 Specifications

TLC-USMD035 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTLC Electronic
Package1210
Power Dissipation600mW
Operating Temperature-40℃~+85℃
Voltage - Max6V
Time to Trip(Max)200ms
Length3.43mm
Resistance - Initial (Ri) (Min)200mΩ
Trip Current750mA
Hold Current350mA
Height1mm
Current - Max40A
Width2.8mm
Resistance - Post Trip (R1) (Max)1.3Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC-USMD035. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC-USMD035 Documents

TLC-USMD035 datasheets or manufacturer documentation.

Datasheet: TLC-USMD035 Datasheet (PDF)

TLC-USMD035 Schematic Symbol & PCB Footprint

The TLC-USMD035 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.