805F7R5E
Extended
* Images are for reference only
805F7R5E
Attributes
Value
Manufacturer
MFR.Part #
805F7R5E
JLCPCB Part #
C2619271
Package
Plugin
Description
5W 7.5Ω ±1% ±50ppm/℃ 插件 Aluminum Case/Porcelain Tube Resistance ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Aluminum Case/Porcelain Tube Resistance
ManufacturerOhmite
PackagePlugin
Resistance7.5Ω
Power(Watts)5W
Tolerance±1%
Temperature Coefficient±50ppm/℃