Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolation Amplifiers
  6. ADUM3195WBRQZ
ADUM3195WBRQZ - 1
ADUM3195WBRQZ - 2
ADUM3195WBRQZ - 3
Extended1/3
* Images are for reference only
ADUM3195WBRQZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADUM3195WBRQZ
JLCPCB Part #
C26191794
Package
QSOP-16
Description
QSOP-16 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolation Amplifiers
ManufacturerAnalog Devices
PackageQSOP-16
Common Mode Rejection Ratio (CMRR)-85dB
Operating Temperature-40℃~+125℃
-3dB Bandwidth210kHz
Output TypeSingle-Ended
Vos - Input Offset Voltage1.5mV
Voltage - Supply(Input)4.5V~5.5V
Isolation Voltage(Vrms)3000
Ib - Input Bias Current200pA
Gain Bandwidth Product15MHz
Voltage - Supply(Output)4.5V~5.5V
CMTI(kV/us)150kV/us
Gain1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolation Amplifiers
  6. ADUM3195WBRQZ
ADUM3195WBRQZ

* Images are for reference only

ADUM3195WBRQZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM3195WBRQZ
JLCPCB Part #
C26191794
Package
QSOP-16
Description
QSOP-16 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM3195WBRQZ

* Images are for reference only

ADUM3195WBRQZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM3195WBRQZ
JLCPCB Part #
C26191794
Package
QSOP-16
Description
QSOP-16 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM3195WBRQZ Specifications

ADUM3195WBRQZ technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolation Amplifiers
ManufacturerAnalog Devices
PackageQSOP-16
Common Mode Rejection Ratio (CMRR)-85dB
Operating Temperature-40℃~+125℃
-3dB Bandwidth210kHz
Output TypeSingle-Ended
Vos - Input Offset Voltage1.5mV
Voltage - Supply(Input)4.5V~5.5V
Isolation Voltage(Vrms)3000
Ib - Input Bias Current200pA
Gain Bandwidth Product15MHz
Voltage - Supply(Output)4.5V~5.5V
CMTI(kV/us)150kV/us
Gain1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM3195WBRQZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUM3195WBRQZ Schematic Symbol & PCB Footprint

The ADUM3195WBRQZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.