Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. ADPD7000BCBZR7
ADPD7000BCBZR7 - 1
ADPD7000BCBZR7 - 2
ADPD7000BCBZR7 - 3
Extended1/3
* Images are for reference only
ADPD7000BCBZR7
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADPD7000BCBZR7
JLCPCB Part #
C26191776
Package
WLCSP-36(2.6x2.8)
Description
-40℃~+85℃ 0.3uA 2.7V~3.6V 9000Hz 9000Hz 90dB 960kHz、1MHz Multiplexers、Simultaneous sampling control SPI WLCSP-36(2.6x2.8) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerAnalog Devices
PackageWLCSP-36(2.6x2.8)
Clock Frequency960kHz、1MHz
Operating Temperature-40℃~+85℃
S/N Ratio90dB
Data rate9000Hz
Voltage - Supply2.7V~3.6V
Quiescent Current (Iq)0.3uA
Sampling Rate9000Hz
FeaturesMultiplexers、Simultaneous sampling control
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. ADPD7000BCBZR7
ADPD7000BCBZR7

* Images are for reference only

ADPD7000BCBZR7

Extended
Manufacturer

Analog Devices

MFR.Part #
ADPD7000BCBZR7
JLCPCB Part #
C26191776
Package
WLCSP-36(2.6x2.8)
Description
-40℃~+85℃ 0.3uA 2.7V~3.6V 9000Hz 9000Hz 90dB 960kHz、1MHz Multiplexers、Simultaneous sampling control SPI WLCSP-36(2.6x2.8) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADPD7000BCBZR7

* Images are for reference only

ADPD7000BCBZR7
Extended
Manufacturer

Analog Devices

MFR.Part #
ADPD7000BCBZR7
JLCPCB Part #
C26191776
Package
WLCSP-36(2.6x2.8)
Description
-40℃~+85℃ 0.3uA 2.7V~3.6V 9000Hz 9000Hz 90dB 960kHz、1MHz Multiplexers、Simultaneous sampling control SPI WLCSP-36(2.6x2.8) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADPD7000BCBZR7 Specifications

ADPD7000BCBZR7 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerAnalog Devices
PackageWLCSP-36(2.6x2.8)
Clock Frequency960kHz、1MHz
Operating Temperature-40℃~+85℃
S/N Ratio90dB
Data rate9000Hz
Voltage - Supply2.7V~3.6V
Quiescent Current (Iq)0.3uA
Sampling Rate9000Hz
FeaturesMultiplexers、Simultaneous sampling control
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADPD7000BCBZR7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADPD7000BCBZR7 Documents

ADPD7000BCBZR7 datasheets or manufacturer documentation.

Datasheet: ADPD7000BCBZR7 Datasheet (PDF)

ADPD7000BCBZR7 Schematic Symbol & PCB Footprint

The ADPD7000BCBZR7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.