
- Manufacturer
- MFR.Part #
- 889SP500K
- JLCPCB Part #
- C2619027
- Package
- Plugin,D25.4xL304.8mm
- Description
- -800ppm/℃~+2000ppm/℃ 275W 50Ω ±10% 插件,D25.4xL304.8mm Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Ohmite | |
| Package | Plugin,D25.4xL304.8mm | |
| Resistance | 50Ω | |
| Power(Watts) | 275W | |
| Tolerance | ±10% | |
| Temperature Coefficient | -800ppm/℃~+2000ppm/℃ |

* Images are for reference only
889SP500K
Extended- Manufacturer
- MFR.Part #
- 889SP500K
- JLCPCB Part #
- C2619027
- Package
- Plugin,D25.4xL304.8mm
- Description
- -800ppm/℃~+2000ppm/℃ 275W 50Ω ±10% 插件,D25.4xL304.8mm Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 889SP500K
- JLCPCB Part #
- C2619027
- Package
- Plugin,D25.4xL304.8mm
- Description
- -800ppm/℃~+2000ppm/℃ 275W 50Ω ±10% 插件,D25.4xL304.8mm Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
889SP500K Specifications
889SP500K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Ohmite | |
| Package | Plugin,D25.4xL304.8mm | |
| Resistance | 50Ω | |
| Power(Watts) | 275W | |
| Tolerance | ±10% | |
| Temperature Coefficient | -800ppm/℃~+2000ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 889SP500K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

889SP500K Documents
889SP500K datasheets or manufacturer documentation.
Datasheet: 889SP500K Datasheet (PDF)
889SP500K Schematic Symbol & PCB Footprint
The 889SP500K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.