


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Lyontek Inc. | |
| Package | TSSOP-28-EP | |
| Power Supply Rejection Ratio (PSRR) | 74.6dB | |
| Output Power | 40Wx1@4Ω | |
| Voltage - Supply | 6.3V~24V | |
| Quiescent Current | 20mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、ESD protection、Overvoltage protection、Digitally programmable gain | |
| Class | Class D | |
| Speaker Channels | 1-Channel、2-Channel、4-Channel、3-Channel | |
| Signal-to-Noise Ratio | 85dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LY8326A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Lyontek Inc. | |
| Package | TSSOP-28-EP | |
| Power Supply Rejection Ratio (PSRR) | 74.6dB | |
| Output Power | 40Wx1@4Ω | |
| Voltage - Supply | 6.3V~24V | |
| Quiescent Current | 20mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、ESD protection、Overvoltage protection、Digitally programmable gain | |
| Class | Class D | |
| Speaker Channels | 1-Channel、2-Channel、4-Channel、3-Channel | |
| Signal-to-Noise Ratio | 85dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LY8326A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LY8326A datasheets or manufacturer documentation.
Datasheet: LY8326A Datasheet (PDF)
The LY8326A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.