
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Sensata Tech | |
| Package | - | |
| Load Current | 5A | |
| Load Voltage | 24V~280V | |
| Zero Crossing Circuit | No | |
| Contact Form | 1 Form A (SPST-NO) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ED24B5R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Sensata Tech | |
| Package | - | |
| Load Current | 5A | |
| Load Voltage | 24V~280V | |
| Zero Crossing Circuit | No | |
| Contact Form | 1 Form A (SPST-NO) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ED24B5R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ED24B5R datasheets or manufacturer documentation.
Datasheet: ED24B5R Datasheet (PDF)
The ED24B5R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.