
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | KEMET | |
| Package | SMD,D8xL9.9mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 1000hrs@150℃ | |
| Equivalent Series Resistance(ESR) | 45mΩ@100kHz | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Capacitance | 47uF | |
| Ripple Current | 1.1A@100kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A785KN476M1JLAS045 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | KEMET | |
| Package | SMD,D8xL9.9mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 1000hrs@150℃ | |
| Equivalent Series Resistance(ESR) | 45mΩ@100kHz | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Capacitance | 47uF | |
| Ripple Current | 1.1A@100kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A785KN476M1JLAS045. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The A785KN476M1JLAS045 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.