
- Manufacturer
- MFR.Part #
- CWA4810E
- JLCPCB Part #
- C2617310
- Package
- -
- Description
- 1 Form A (SPST-NO) 10A 48V~660V - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Sensata Tech | |
| Package | - | |
| Load Current | 10A | |
| Load Voltage | 48V~660V | |
| Operating Temperature | -40℃~+80℃ | |
| Input Type | AC | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 380A | |
| Static dv/dt | 0.5V/ns |

* Images are for reference only
CWA4810E
Extended- Manufacturer
- MFR.Part #
- CWA4810E
- JLCPCB Part #
- C2617310
- Package
- -
- Description
- 1 Form A (SPST-NO) 10A 48V~660V - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CWA4810E
- JLCPCB Part #
- C2617310
- Package
- -
- Description
- 1 Form A (SPST-NO) 10A 48V~660V - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CWA4810E Specifications
CWA4810E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Sensata Tech | |
| Package | - | |
| Load Current | 10A | |
| Load Voltage | 48V~660V | |
| Operating Temperature | -40℃~+80℃ | |
| Input Type | AC | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 380A | |
| Static dv/dt | 0.5V/ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CWA4810E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CWA4810E Documents
CWA4810E datasheets or manufacturer documentation.
Datasheet: CWA4810E Datasheet (PDF)
CWA4810E Schematic Symbol & PCB Footprint
The CWA4810E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.