
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Sensata Tech | |
| Package | - | |
| Load Current | 2.4A | |
| Load Voltage | 48V~510V | |
| Zero Crossing Circuit | Yes | |
| Contact Form | 3 Form A (3PST-NO) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DRA3P48C2R2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Sensata Tech | |
| Package | - | |
| Load Current | 2.4A | |
| Load Voltage | 48V~510V | |
| Zero Crossing Circuit | Yes | |
| Contact Form | 3 Form A (3PST-NO) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRA3P48C2R2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DRA3P48C2R2 datasheets or manufacturer documentation.
Datasheet: DRA3P48C2R2 Datasheet (PDF)
The DRA3P48C2R2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.