
- Manufacturer
- MFR.Part #
- MCX240A5R
- JLCPCB Part #
- C2617069
- Package
- SIP-4
- Description
- 1 Form A (SPST-NO) 12V~280V 5A Yes SIP-4 Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Sensata Tech | |
| Package | SIP-4 | |
| Load Current | 5A | |
| Operating Temperature | -20℃~+80℃ | |
| Load Voltage | 12V~280V | |
| Forward Current(If) | 10mA | |
| Input Type | AC,DC | |
| Zero Crossing Circuit | Yes | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 250A | |
| Features | Random phase triggering、Zero-crossing trigger | |
| Static dv/dt | 0.5V/ns |

* Images are for reference only
MCX240A5R
Extended- Manufacturer
- MFR.Part #
- MCX240A5R
- JLCPCB Part #
- C2617069
- Package
- SIP-4
- Description
- 1 Form A (SPST-NO) 12V~280V 5A Yes SIP-4 Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MCX240A5R
- JLCPCB Part #
- C2617069
- Package
- SIP-4
- Description
- 1 Form A (SPST-NO) 12V~280V 5A Yes SIP-4 Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCX240A5R Specifications
MCX240A5R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Sensata Tech | |
| Package | SIP-4 | |
| Load Current | 5A | |
| Operating Temperature | -20℃~+80℃ | |
| Load Voltage | 12V~280V | |
| Forward Current(If) | 10mA | |
| Input Type | AC,DC | |
| Zero Crossing Circuit | Yes | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 250A | |
| Features | Random phase triggering、Zero-crossing trigger | |
| Static dv/dt | 0.5V/ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCX240A5R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCX240A5R Documents
MCX240A5R datasheets or manufacturer documentation.
Datasheet: MCX240A5R Datasheet (PDF)
MCX240A5R Schematic Symbol & PCB Footprint
The MCX240A5R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.