Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. TZ-5050S2RGB-5V-I4-H1
TZ-5050S2RGB-5V-I4-H1 - 1
TZ-5050S2RGB-5V-I4-H1 - 2
TZ-5050S2RGB-5V-I4-H1 - 3
TZ-5050S2RGB-5V-I4-H1 - 4
Extended1/4
* Images are for reference only
TZ-5050S2RGB-5V-I4-H1
Attributes
Value
Manufacturer
TUOZHAN
MFR.Part #
TZ-5050S2RGB-5V-I4-H1
JLCPCB Part #
C26167850
Package
SMD5050-4P
Description
-40℃~+80℃ 0.3mA 100ns 1300mcd~1800mcd 3.5V~7.5V 300mcd~500mcd 465nm~475nm 4kHz 5000V 500mcd~700mcd 500ns 520nm~530nm 5mm 5mm 5mm 620nm~635nm 800Kbit/s Built-in one-way transmission function SMD5050-4P RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerTUOZHAN
PackageSMD5050-4P
Data Transmission Rate800Kbit/s
Voltage - Supply3.5V~7.5V
FeaturesBuilt-in one-way transmission function
Height5mm
Width5mm
Operating Temperature-40℃~+80℃
Luminous Intensity - B500mcd~700mcd
ESD Withstand Voltage5000V
Dominant Wavelength - B465nm~475nm
Luminous Intensity - G1300mcd~1800mcd
Fixed-Frequency Pwm Mode4kHz
Luminous Intensity - R300mcd~500mcd
Rise Time100ns
Length5mm
Dominant Wavelength - G520nm~530nm
Quiescent Current0.3mA
Transmission Delay500ns
Dominant Wavelength - R620nm~635nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. TZ-5050S2RGB-5V-I4-H1
TZ-5050S2RGB-5V-I4-H1

* Images are for reference only

TZ-5050S2RGB-5V-I4-H1

Extended
Manufacturer

TUOZHAN

MFR.Part #
TZ-5050S2RGB-5V-I4-H1
JLCPCB Part #
C26167850
Package
SMD5050-4P
Description
-40℃~+80℃ 0.3mA 100ns 1300mcd~1800mcd 3.5V~7.5V 300mcd~500mcd 465nm~475nm 4kHz 5000V 500mcd~700mcd 500ns 520nm~530nm 5mm 5mm 5mm 620nm~635nm 800Kbit/s Built-in one-way transmission function SMD5050-4P RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TZ-5050S2RGB-5V-I4-H1

* Images are for reference only

TZ-5050S2RGB-5V-I4-H1
Extended
Manufacturer

TUOZHAN

MFR.Part #
TZ-5050S2RGB-5V-I4-H1
JLCPCB Part #
C26167850
Package
SMD5050-4P
Description
-40℃~+80℃ 0.3mA 100ns 1300mcd~1800mcd 3.5V~7.5V 300mcd~500mcd 465nm~475nm 4kHz 5000V 500mcd~700mcd 500ns 520nm~530nm 5mm 5mm 5mm 620nm~635nm 800Kbit/s Built-in one-way transmission function SMD5050-4P RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TZ-5050S2RGB-5V-I4-H1 Specifications

TZ-5050S2RGB-5V-I4-H1 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerTUOZHAN
PackageSMD5050-4P
Data Transmission Rate800Kbit/s
Voltage - Supply3.5V~7.5V
FeaturesBuilt-in one-way transmission function
Height5mm
Width5mm
Operating Temperature-40℃~+80℃
Luminous Intensity - B500mcd~700mcd
ESD Withstand Voltage5000V
Dominant Wavelength - B465nm~475nm
Luminous Intensity - G1300mcd~1800mcd
Fixed-Frequency Pwm Mode4kHz
Luminous Intensity - R300mcd~500mcd
Rise Time100ns
Length5mm
Dominant Wavelength - G520nm~530nm
Quiescent Current0.3mA
Transmission Delay500ns
Dominant Wavelength - R620nm~635nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TZ-5050S2RGB-5V-I4-H1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TZ-5050S2RGB-5V-I4-H1 Documents

TZ-5050S2RGB-5V-I4-H1 datasheets or manufacturer documentation.

Datasheet: TZ-5050S2RGB-5V-I4-H1 Datasheet (PDF)

TZ-5050S2RGB-5V-I4-H1 Schematic Symbol & PCB Footprint

The TZ-5050S2RGB-5V-I4-H1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.