
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Zilog | |
| Package | VQFP-100(14x14) | |
| CPU Maximum Speed | 20MHz | |
| CPU Core | Others |

* Images are for reference only
Z8018220AEG
Extended- Manufacturer
- MFR.Part #
- Z8018220AEG
- JLCPCB Part #
- C2616559
- Package
- VQFP-100(14x14)
- Description
- 20MHz Others VQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- Z8018220AEG
- JLCPCB Part #
- C2616559
- Package
- VQFP-100(14x14)
- Description
- 20MHz Others VQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Z8018220AEG Specifications
Z8018220AEG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Zilog | |
| Package | VQFP-100(14x14) | |
| CPU Maximum Speed | 20MHz | |
| CPU Core | Others |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z8018220AEG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Z8018220AEG Documents
Z8018220AEG datasheets or manufacturer documentation.
Datasheet: Z8018220AEG Datasheet (PDF)
Z8018220AEG Schematic Symbol & PCB Footprint
The Z8018220AEG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.