
- Manufacturer
- MFR.Part #
- AGLP030V2-CSG201I
- JLCPCB Part #
- C2616526
- Package
- CSP-201
- Description
- -40℃~+100℃ 1.14V~1.575V 120 30000 792 IGLOO PLUS Supports hot swap、Supports AES encryption CSP-201 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Microchip Tech | |
| Package | CSP-201 | |
| Series | IGLOO PLUS | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Logic Elements/Blocks | 792 | |
| Voltage - Supply | 1.14V~1.575V | |
| Number of Gates | 30000 | |
| Number of I/O | 120 | |
| Features | Supports hot swap、Supports AES encryption |

* Images are for reference only
AGLP030V2-CSG201I
Extended- Manufacturer
- MFR.Part #
- AGLP030V2-CSG201I
- JLCPCB Part #
- C2616526
- Package
- CSP-201
- Description
- -40℃~+100℃ 1.14V~1.575V 120 30000 792 IGLOO PLUS Supports hot swap、Supports AES encryption CSP-201 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AGLP030V2-CSG201I
- JLCPCB Part #
- C2616526
- Package
- CSP-201
- Description
- -40℃~+100℃ 1.14V~1.575V 120 30000 792 IGLOO PLUS Supports hot swap、Supports AES encryption CSP-201 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AGLP030V2-CSG201I Specifications
AGLP030V2-CSG201I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Microchip Tech | |
| Package | CSP-201 | |
| Series | IGLOO PLUS | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Logic Elements/Blocks | 792 | |
| Voltage - Supply | 1.14V~1.575V | |
| Number of Gates | 30000 | |
| Number of I/O | 120 | |
| Features | Supports hot swap、Supports AES encryption |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AGLP030V2-CSG201I. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AGLP030V2-CSG201I Documents
AGLP030V2-CSG201I datasheets or manufacturer documentation.
Datasheet: AGLP030V2-CSG201I Datasheet (PDF)
AGLP030V2-CSG201I Schematic Symbol & PCB Footprint
The AGLP030V2-CSG201I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.