A3P1000L-FGG144
Extended
* Images are for reference only
A3P1000L-FGG144
Attributes
Value
Manufacturer
MFR.Part #
A3P1000L-FGG144
JLCPCB Part #
C2616483
Package
FPBGA-144
Description
FPBGA-144 Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerMicrochip Tech
PackageFPBGA-144
SeriesProASIC3L
Operating Temperature0℃~+85℃
Voltage - Supply1.14V~1.575V
Number of Gates1000000
Number of I/O97
FeaturesSupports hot swap
Total RAM capacity147456bit