
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Microchip Tech | |
| Package | VQFP-100(14x14) | |
| Series | IGLOO | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Logic Elements/Blocks | 1536 | |
| Voltage - Supply | 1.425V~1.575V | |
| Number of Gates | 60000 | |
| Number of I/O | 71 | |
| Features | Supports hot swap、Supports AES encryption | |
| Total RAM capacity | 18432bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AGL060V5-VQG100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Microchip Tech | |
| Package | VQFP-100(14x14) | |
| Series | IGLOO | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Logic Elements/Blocks | 1536 | |
| Voltage - Supply | 1.425V~1.575V | |
| Number of Gates | 60000 | |
| Number of I/O | 71 | |
| Features | Supports hot swap、Supports AES encryption | |
| Total RAM capacity | 18432bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AGL060V5-VQG100. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AGL060V5-VQG100 datasheets or manufacturer documentation.
Datasheet: AGL060V5-VQG100 Datasheet (PDF)
The AGL060V5-VQG100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.