
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Microchip Tech | |
| Package | QFN-68-EP(8x8) | |
| Series | IGLOO nano | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Logic Elements/Blocks | 520 | |
| Voltage - Supply | 1.14V~1.575V | |
| Number of Gates | 20000 | |
| Number of I/O | 49 | |
| Features | Supports hot swap、Supports AES encryption |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AGLN020V2-QNG68 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Microchip Tech | |
| Package | QFN-68-EP(8x8) | |
| Series | IGLOO nano | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Logic Elements/Blocks | 520 | |
| Voltage - Supply | 1.14V~1.575V | |
| Number of Gates | 20000 | |
| Number of I/O | 49 | |
| Features | Supports hot swap、Supports AES encryption |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AGLN020V2-QNG68. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AGLN020V2-QNG68 datasheets or manufacturer documentation.
Datasheet: AGLN020V2-QNG68 Datasheet (PDF)
The AGLN020V2-QNG68 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.